Lapping Film Diamond 3µ 6.00" (152.40mm) X 6.00" (152.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3MIC 3M661X DLF 3MIL 6X6 IN

DigiKey Part Number
3M10761-ND
Manufacturer
Manufacturer Product Number
3MIC 3M661X DLF 3MIL 6X6 IN
Description
LAPPING FILM DIAMOND 3U 6" X 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Diamond 3µ 6.00" (152.40mm) X 6.00" (152.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Diamond
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Pink
Width
6.00" (152.40mm)
Length
6.00" (152.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
10189,17100 Kč1 891,71 Kč
25177,32400 Kč4 433,10 Kč
50168,85340 Kč8 442,67 Kč
100160,79430 Kč16 079,43 Kč
250150,73372 Kč37 683,43 Kč
500143,54526 Kč71 772,63 Kč
1 000136,70181 Kč136 701,81 Kč
Manufacturers Standard Package
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč