
9MIC 3M661X DLF 3MIL 6X6 IN | |
|---|---|
DigiKey Part Number | 3M10771-ND |
Manufacturer | |
Manufacturer Product Number | 9MIC 3M661X DLF 3MIL 6X6 IN |
Description | LAPPING FILM DIAMOND 9U 6" X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 9µ 6.00" (152.40mm) X 6.00" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 9µ | |
Color | Blue | |
Width | 6.00" (152.40mm) | |
Length | 6.00" (152.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,31000 Kč | 284,31 Kč |
| 10 | 241,66600 Kč | 2 416,66 Kč |
| 25 | 226,52640 Kč | 5 663,16 Kč |
| 50 | 215,71660 Kč | 10 785,83 Kč |
| 100 | 205,42130 Kč | 20 542,13 Kč |
| 250 | 192,56844 Kč | 48 142,11 Kč |
| 500 | 183,38646 Kč | 91 693,23 Kč |
| 1 000 | 174,64478 Kč | 174 644,78 Kč |
| Unit Price without VAT: | 284,31000 Kč |
|---|---|
| Unit Price with VAT: | 344,01510 Kč |





