
1MIC 3M662XW DLF 3MIL TH 6X6 IN | |
|---|---|
DigiKey Part Number | 3M10778-ND |
Manufacturer | |
Manufacturer Product Number | 1MIC 3M662XW DLF 3MIL TH 6X6 IN |
Description | LAPPING FILM DIAMOND 1U 6" X 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Diamond 1µ 6.00" (152.40mm) X 6.00" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Diamond | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 1µ | |
Color | Lavender | |
Width | 6.00" (152.40mm) | |
Length | 6.00" (152.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 209,60200 Kč | 2 096,02 Kč |
| 25 | 196,47400 Kč | 4 911,85 Kč |
| 50 | 187,09220 Kč | 9 354,61 Kč |
| 100 | 178,16170 Kč | 17 816,17 Kč |
| 250 | 167,01304 Kč | 41 753,26 Kč |
| 500 | 159,04894 Kč | 79 524,47 Kč |
| 1 000 | 151,46655 Kč | 151 466,55 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |






