
40MIC 3M263X TP SHEET 8.5X11" | |
|---|---|
DigiKey Part Number | 3M159186-ND |
Manufacturer | |
Manufacturer Product Number | 40MIC 3M263X TP SHEET 8.5X11" |
Description | LAPPING FILM ALUM OX 40U 11X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 40µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 40µ | |
Color | Blue | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 57,13600 Kč | 571,36 Kč |
| 25 | 53,55320 Kč | 1 338,83 Kč |
| 50 | 50,99580 Kč | 2 549,79 Kč |
| 200 | 46,24285 Kč | 9 248,57 Kč |
| 400 | 44,03490 Kč | 17 613,96 Kč |
| 600 | 42,79322 Kč | 25 675,93 Kč |
| 1 000 | 41,27913 Kč | 41 279,13 Kč |
| 2 600 | 38,58996 Kč | 100 333,90 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |








