
60MIC 3M263X TP SHEET 8.5X11" | |
|---|---|
DigiKey Part Number | 3M159744-ND |
Manufacturer | |
Manufacturer Product Number | 60MIC 3M263X TP SHEET 8.5X11" |
Description | LAPPING FILM ALUM OX 60U 11X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 60µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 60µ | |
Color | White | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 86,65900 Kč | 866,59 Kč |
| 25 | 81,23720 Kč | 2 030,93 Kč |
| 50 | 77,35240 Kč | 3 867,62 Kč |
| 200 | 70,14275 Kč | 14 028,55 Kč |
| 400 | 66,79518 Kč | 26 718,07 Kč |
| 600 | 64,91217 Kč | 38 947,30 Kč |
| 1 000 | 62,61583 Kč | 62 615,83 Kč |
| 2 600 | 58,53782 Kč | 152 198,33 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |



