
30MIC 3M266X TP SHEET 8.5X11" | |
|---|---|
DigiKey Part Number | 3M158837-ND |
Manufacturer | |
Manufacturer Product Number | 30MIC 3M266X TP SHEET 8.5X11" |
Description | LAPPING FILM ALUM OX 30U 11X8.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lapping Film Aluminum Oxide 30µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lapping Film | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | - | |
Micron Size | 30µ | |
Color | Green | |
Width | 8.50" (215.90mm) | |
Length | 11.00" (279.40mm) | |
Diameter | - | |
Applications | Fiber Optic Connector Polishing | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,37500 Kč | 663,75 Kč |
| 25 | 62,20440 Kč | 1 555,11 Kč |
| 50 | 59,23120 Kč | 2 961,56 Kč |
| 200 | 53,71080 Kč | 10 742,16 Kč |
| 400 | 51,14640 Kč | 20 458,56 Kč |
| 600 | 49,70437 Kč | 29 822,62 Kč |
| 1 000 | 47,94599 Kč | 47 945,99 Kč |
| 2 600 | 44,82282 Kč | 116 539,33 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |








