Lapping Film Aluminum Oxide 12µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12MIC 3M266X TP SHEET 8.5X11"

DigiKey Part Number
12MIC3M266XTPSHEET8.5X11"-ND
Manufacturer
Manufacturer Product Number
12MIC 3M266X TP SHEET 8.5X11"
Description
LAPPING FILM ALUM OX 12U 11X8.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Aluminum Oxide 12µ 8.50" (215.90mm) X 11.00" (279.40mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
12µ
Color
Yellow
Width
8.50" (215.90mm)
Length
11.00" (279.40mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20051,64460 Kč10 328,92 Kč
Manufacturers Standard Package
Unit Price without VAT:51,64460 Kč
Unit Price with VAT:62,48997 Kč