Lapping Film Aluminum Oxide 12µ X 4.00" (101.60mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12MIC 3M266X LF AO 3MIL TP 4IN

DigiKey Part Number
3M10799-ND
Manufacturer
Manufacturer Product Number
12MIC 3M266X LF AO 3MIL TP 4IN
Description
LAPPING FILM ALUM OXIDE 12U 4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Aluminum Oxide 12µ X 4.00" (101.60mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
12µ
Color
Yellow
Width
-
Length
-
Diameter
4.00" (101.60mm)
Applications
Fiber Optic Connector Polishing
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,37100 Kč313,71 Kč
2529,40560 Kč735,14 Kč
5027,99880 Kč1 399,94 Kč
10026,65910 Kč2 665,91 Kč
25024,98844 Kč6 247,11 Kč
50023,79536 Kč11 897,68 Kč
1 00022,65936 Kč22 659,36 Kč
3 00020,97014 Kč62 910,42 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč