
929870-01-20-RA | |
|---|---|
DigiKey Part Number | 929870-01-20-RA-ND |
Manufacturer | |
Manufacturer Product Number | 929870-01-20-RA |
Description | CONN RCPT 20POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.150" (3.81mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-87-120-41-001101 | Preci-Dip | 4 469 | 1212-1105-ND | 33,99000 Kč | Similar |
| 310-93-120-41-001000 | Mill-Max Manufacturing Corp. | 47 | 31093-12041001000-ND | 225,45000 Kč | Similar |
| 801-99-020-10-012000 | Mill-Max Manufacturing Corp. | 9 | 80199-02010012000-ND | 361,63000 Kč | Similar |
| D01-9972042 | Harwin Inc. | 17 012 | 952-2538-ND | 44,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,07000 Kč | 104,07 Kč |
| 10 | 88,36500 Kč | 883,65 Kč |
| 300 | 69,50650 Kč | 20 851,95 Kč |
| 600 | 66,19015 Kč | 39 714,09 Kč |
| 1 200 | 63,03332 Kč | 75 639,98 Kč |
| Unit Price without VAT: | 104,07000 Kč |
|---|---|
| Unit Price with VAT: | 125,92470 Kč |






















