
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.235" (5.97mm) |
Series | Contact Length - Post 0.610" (15.49mm) |
Packaging Bulk | Overall Contact Length 0.945" (24.00mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,89000 Kč | 55,89 Kč |
| 10 | 48,65600 Kč | 486,56 Kč |
| 100 | 43,47120 Kč | 4 347,12 Kč |
| 500 | 36,22558 Kč | 18 112,79 Kč |
| 1 000 | 31,05050 Kč | 31 050,50 Kč |
| 5 000 | 27,53139 Kč | 137 656,95 Kč |
| Unit Price without VAT: | 55,89000 Kč |
|---|---|
| Unit Price with VAT: | 67,62690 Kč |







