
Category | Contact Length - Mating 0.235" (5.97mm) |
Mfr | Contact Length - Post 0.210" (5.33mm) |
Series | Overall Contact Length 0.545" (13.84mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,99000 Kč | 150,99 Kč |
| 10 | 136,54100 Kč | 1 365,41 Kč |
| 100 | 119,54370 Kč | 11 954,37 Kč |
| 500 | 100,66866 Kč | 50 334,33 Kč |
| 1 000 | 88,08508 Kč | 88 085,08 Kč |
| Unit Price without VAT: | 150,99000 Kč |
|---|---|
| Unit Price with VAT: | 182,69790 Kč |








