
4616-7300 | |
|---|---|
DigiKey Part Number | 4616-7300-ND |
Manufacturer | |
Manufacturer Product Number | 4616-7300 |
Description | CONN PLUG 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4616-7300 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 10 | 155,34300 Kč | 1 553,43 Kč |
| 25 | 145,60840 Kč | 3 640,21 Kč |
| 50 | 138,65820 Kč | 6 932,91 Kč |
| 100 | 132,03960 Kč | 13 203,96 Kč |
| 420 | 119,33064 Kč | 50 118,87 Kč |
| 840 | 113,63993 Kč | 95 457,54 Kč |
| 1 260 | 110,43882 Kč | 139 152,91 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |
















