



45114-010030 | |
|---|---|
DigiKey Part Number | 3M15515-ND |
Manufacturer | |
Manufacturer Product Number | 45114-010030 |
Description | CONN RCPT 14POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45114-010030 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,51500 Kč | 1 135,15 Kč |
| 25 | 106,40120 Kč | 2 660,03 Kč |
| 50 | 101,31960 Kč | 5 065,98 Kč |
| 100 | 96,48370 Kč | 9 648,37 Kč |
| 250 | 90,44260 Kč | 22 610,65 Kč |
| 500 | 86,12834 Kč | 43 064,17 Kč |
| 1 000 | 82,02050 Kč | 82 020,50 Kč |
| 2 500 | 76,89190 Kč | 192 229,75 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |














