


3448-45114 | |
|---|---|
DigiKey Part Number | 3M15528-ND |
Manufacturer | |
Manufacturer Product Number | 3448-45114 |
Description | STRAIN RELIEF FOR 45114 SOCKET |
Customer Reference | |
Detailed Description | Connector Strain Relief For 451 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3448-45114 Models |
Category | Accessory Type Strain Relief |
Manufacturer 3M | Number of Positions 14 |
Series | For Use With/Related Products 451 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 39,66500 Kč | 396,65 Kč |
| 25 | 37,18320 Kč | 929,58 Kč |
| 50 | 35,40260 Kč | 1 770,13 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |




