



45114-010000 | |
|---|---|
DigiKey Part Number | 45114-010000-ND |
Manufacturer | |
Manufacturer Product Number | 45114-010000 |
Description | CONN RCPT 14POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45114-010000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 79,99510 Kč | 23 038,59 Kč |
| Unit Price without VAT: | 79,99510 Kč |
|---|---|
| Unit Price with VAT: | 96,79407 Kč |







