


45114-010030-3749/14-S-3 | |
|---|---|
DigiKey Part Number | 3M15515-3M155951-X-3-ND |
Manufacturer | |
Manufacturer Product Number | 45114-010030-3749/14-S-3 |
Description | SGL END CBL ASSY 14POS SKT 3" |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 144,31900 Kč | 1 443,19 Kč |
| 25 | 135,28600 Kč | 3 382,15 Kč |
| 50 | 128,82280 Kč | 6 441,14 Kč |
| 100 | 122,67240 Kč | 12 267,24 Kč |
| 250 | 114,99428 Kč | 28 748,57 Kč |
| 500 | 109,50918 Kč | 54 754,59 Kč |
| 1 000 | 109,35758 Kč | 109 357,58 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |


