


45114-010030-3749/14-S-6 | |
|---|---|
DigiKey Part Number | 3M15515-3M155951-X-6-ND |
Manufacturer | |
Manufacturer Product Number | 45114-010030-3749/14-S-6 |
Description | SGL END CBL ASSY 14POS SKT 6" |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 146,81800 Kč | 1 468,18 Kč |
| 25 | 137,60400 Kč | 3 440,10 Kč |
| 50 | 131,03600 Kč | 6 551,80 Kč |
| 100 | 124,78060 Kč | 12 478,06 Kč |
| 250 | 116,97060 Kč | 29 242,65 Kč |
| 500 | 111,41538 Kč | 55 707,69 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |


