


45114-010030-3749/14-D-3 | |
|---|---|
DigiKey Part Number | 3M15515-3M155951-3M15515-3-ND |
Manufacturer | |
Manufacturer Product Number | 45114-010030-3749/14-D-3 |
Description | DBL END CBL ASY 14POS SKT 3" |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,38000 Kč | 277,38 Kč |
| 10 | 235,66100 Kč | 2 356,61 Kč |
| 25 | 220,89880 Kč | 5 522,47 Kč |
| 50 | 210,34960 Kč | 10 517,48 Kč |
| 100 | 200,31250 Kč | 20 031,25 Kč |
| 250 | 187,77924 Kč | 46 944,81 Kč |
| 500 | 186,96620 Kč | 93 483,10 Kč |
| Unit Price without VAT: | 277,38000 Kč |
|---|---|
| Unit Price with VAT: | 335,62980 Kč |











