


45114-010030-3749/14-D-6 | |
|---|---|
DigiKey Part Number | 3M15515-3M155951-3M15515-6-ND |
Manufacturer | |
Manufacturer Product Number | 45114-010030-3749/14-D-6 |
Description | DBL END CBL ASY 14POS SKT 6" |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,11000 Kč | 280,11 Kč |
| 10 | 238,03300 Kč | 2 380,33 Kč |
| 25 | 223,11640 Kč | 5 577,91 Kč |
| 50 | 212,46620 Kč | 10 623,31 Kč |
| 100 | 202,32620 Kč | 20 232,62 Kč |
| 250 | 189,66904 Kč | 47 417,26 Kč |
| 500 | 189,02400 Kč | 94 512,00 Kč |
| Unit Price without VAT: | 280,11000 Kč |
|---|---|
| Unit Price with VAT: | 338,93310 Kč |


