
4496B-1"X36YD | |
|---|---|
DigiKey Part Number | SCP482-ND |
Manufacturer | |
Manufacturer Product Number | 4496B-1"X36YD |
Description | TAPE DBL SIDED BLACK 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,67000 Kč | 943,67 Kč |
| 18 | 680,97944 Kč | 12 257,63 Kč |
| 27 | 652,39407 Kč | 17 614,64 Kč |
| 54 | 607,38222 Kč | 32 798,64 Kč |
| 108 | 566,80241 Kč | 61 214,66 Kč |
| 252 | 522,59464 Kč | 131 693,85 Kč |
| Unit Price without VAT: | 943,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,84070 Kč |









