
OWS-4065T-4C | |
|---|---|
DigiKey Part Number | 3949-OWS-4065T-4C-ND |
Manufacturer | |
Manufacturer Product Number | OWS-4065T-4C |
Description | SPEAKER 4OHM 2.5W TOP PORT 104DB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2.5 W 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWS-4065T-4C Models |
Category | Power - Rated 2.5 W |
Manufacturer Ole Wolff Electronics Inc | Power - Max 3 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Plastic |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 420Hz | Termination Solder Pads |
Impedance 4 Ohms | Size / Dimension 1.575" Dia (40.00mm) |
Efficiency - dBA 104.00 | Height - Seated (Max) 0.256" (6.50mm) |
Efficiency - Testing 2.5W/10cm | Operating Temperature -40°C ~ 85°C |
Efficiency - Type Sensitivity | Distortion Rating 10% @ 710Hz ~ 7.1kHz, 2.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 Kč | 58,81 Kč |
| 10 | 44,71400 Kč | 447,14 Kč |
| 25 | 40,29280 Kč | 1 007,32 Kč |
| 50 | 37,30640 Kč | 1 865,32 Kč |
| 100 | 34,59300 Kč | 3 459,30 Kč |
| 250 | 31,36668 Kč | 7 841,67 Kč |
| 500 | 29,17142 Kč | 14 585,71 Kč |
| 2 500 | 24,76758 Kč | 61 918,95 Kč |
| 5 000 | 24,71377 Kč | 123 568,85 Kč |
| Unit Price without VAT: | 58,81000 Kč |
|---|---|
| Unit Price with VAT: | 71,16010 Kč |






