Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds
3M Custom Die Cuts | Digi-Key Daily

4496B-1-36

DigiKey Part Number
1067-4496B-1-36-ND
Manufacturer
Manufacturer Product Number
4496B-1-36
Description
TAPE DBL SIDED BLACK 1"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 430
Backing, Carrier
Polyethylene Foam
Thickness
0.0630" (63.0 mils, 1.600mm) 1/16"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
158°F (70°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 964,39000 Kč1 964,39 Kč
101 521,22000 Kč15 212,20 Kč
251 383,15360 Kč34 578,84 Kč
501 290,58820 Kč64 529,41 Kč
1001 207,15860 Kč120 715,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 964,39000 Kč
Unit Price with VAT:2 376,91190 Kč
Alternate Color
TAPE DBL SIDED BLACK 1"X36YDS
In-Stock: 7
Unit Price: 943,67000 Kč
TAPE DBL SIDED WHITE 1"X36YDS
In-Stock: 4
Unit Price: 943,67000 Kč
Alternate Length
TAPE DBL SIDED BLACK 1"X36YDS
In-Stock: 7
Unit Price: 943,67000 Kč
TAPE DBL SIDED BLACK 1"X5YDS
In-Stock: 1
Unit Price: 855,05000 Kč