


4496B-1-5 | |
|---|---|
DigiKey Part Number | 1067-4496B-1-5-ND |
Manufacturer | |
Manufacturer Product Number | 4496B-1-5 |
Description | TAPE DBL SIDED BLACK 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,05000 Kč | 855,05 Kč |
| 10 | 656,94900 Kč | 6 569,49 Kč |
| 25 | 595,21000 Kč | 14 880,25 Kč |
| 50 | 553,81280 Kč | 27 690,64 Kč |
| 100 | 516,50170 Kč | 51 650,17 Kč |
| 250 | 472,76112 Kč | 118 190,28 Kč |
| Unit Price without VAT: | 855,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,61050 Kč |




