



1752 | |
|---|---|
DigiKey Part Number | 1528-1031-ND |
Manufacturer | |
Manufacturer Product Number | 1752 |
Description | EVAL BOARD FOR MAX9744 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MAX9744 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 1752 Models |
Category | Output Type 2-Channel (Stereo) |
Manufacturer Adafruit Industries LLC | Max Output Power x Channels @ Load 20W x 2 @ 4Ohm |
Packaging Box | Voltage - Supply 5V ~ 12V |
Part Status Active | Utilized IC / Part MAX9744 |
Amplifier Type Class D | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |










