



1552 | |
|---|---|
DigiKey Part Number | 1528-1193-ND |
Manufacturer | |
Manufacturer Product Number | 1552 |
Description | EVAL BOARD FOR TS2012 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TS2012 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 2-Channel (Stereo) |
Manufacturer Adafruit Industries LLC | Max Output Power x Channels @ Load 2.8W x 2 @ 4Ohm |
Packaging Bulk | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Utilized IC / Part TS2012 |
Amplifier Type Class D | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |









