
MAX9744ETH+T | |
|---|---|
DigiKey Part Number | MAX9744ETH+TTR-ND - Tape & Reel (TR) MAX9744ETH+TCT-ND - Cut Tape (CT) MAX9744ETH+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9744ETH+T |
Description | IC AMP CLASS D STER 22.5W 44TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9744ETH+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 22.5W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 14V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 44-TQFN (7x7) | |
Package / Case | 44-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 136,61300 Kč | 1 366,13 Kč |
| 25 | 126,69360 Kč | 3 167,34 Kč |
| 100 | 115,78090 Kč | 11 578,09 Kč |
| 250 | 113,08684 Kč | 28 271,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,14326 Kč | 255 358,15 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |




