
3659/14 100SF | |
|---|---|
DigiKey Part Number | MC14R-100-ND 19-3659/14100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3659/14 100SF |
Description | CBL RIBN 14COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 5 | 86,30200 Kč | 431,51 Kč |
| 10 | 78,23900 Kč | 782,39 Kč |
| 25 | 68,69720 Kč | 1 717,43 Kč |
| 50 | 62,25060 Kč | 3 112,53 Kč |
| 100 | 56,43000 Kč | 5 643,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,43000 Kč | 5 643,00 Kč |
| 200 | 51,18365 Kč | 10 236,73 Kč |
| 300 | 48,36470 Kč | 14 509,41 Kč |
| 500 | 45,05624 Kč | 22 528,12 Kč |
| 700 | 43,67284 Kč | 30 570,99 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |
















