Base - Panel Mount 90° Connector Bottom Entry D7 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419266

DigiKey Part Number
1419266-ND
Manufacturer
Manufacturer Product Number
1419266
Description
CONN BASE BOTTOM SZD7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Bottom Entry D7 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1419266 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Bottom Entry
Size
D7
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1191,08000 Kč191,08 Kč
Manufacturers Standard Package
Unit Price without VAT:191,08000 Kč
Unit Price with VAT:231,20680 Kč