
256-744 | |
|---|---|
DigiKey Part Number | 2946-256-744-ND |
Manufacturer | |
Manufacturer Product Number | 256-744 |
Description | STACKABLE PCB TERMINAL BLOCK; PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 256-744 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Blue | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,21100 Kč | 242,11 Kč |
| 25 | 21,08200 Kč | 527,05 Kč |
| 50 | 19,04520 Kč | 952,26 Kč |
| 100 | 17,31920 Kč | 1 731,92 Kč |
| 300 | 15,16407 Kč | 4 549,22 Kč |
| 500 | 14,38028 Kč | 7 190,14 Kč |
| 1 000 | 13,50444 Kč | 13 504,44 Kč |
| 5 000 | 12,12227 Kč | 60 611,35 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |











