Connector End Plate For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

256-600

DigiKey Part Number
2946-256-600-ND
Manufacturer
Manufacturer Product Number
256-600
Description
END PLATE; SNAP-FIT TYPE; 1 MM T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
256-600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
Terminal Blocks
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,17900 Kč41,79 Kč
253,92240 Kč98,06 Kč
503,73340 Kč186,67 Kč
1003,55710 Kč355,71 Kč
3003,29040 Kč987,12 Kč
5003,17364 Kč1 586,82 Kč
1 0003,02182 Kč3 021,82 Kč
2 5002,83238 Kč7 080,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč