



3-2208157-1 | |
|---|---|
DigiKey Part Number | A145032-ND |
Manufacturer | |
Manufacturer Product Number | 3-2208157-1 |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 3-2208157-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Green | |
Features | IP67/IP69K | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 75,90800 Kč | 759,08 Kč |
| 25 | 71,14960 Kč | 1 778,74 Kč |
| 50 | 67,75220 Kč | 3 387,61 Kč |
| 100 | 64,51640 Kč | 6 451,64 Kč |
| 300 | 59,70290 Kč | 17 910,87 Kč |
| 600 | 56,85418 Kč | 34 112,51 Kč |
| 1 200 | 54,14212 Kč | 64 970,54 Kč |
| 2 700 | 51,13449 Kč | 138 063,12 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |











