Hood Connector Top Entry M20 D7 IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419255

DigiKey Part Number
277-17083-ND
Manufacturer
Manufacturer Product Number
1419255
Description
CONN HOOD TOP ENTRY SZD7 M20
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 D7 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1419255 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
D7
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
1.043" L x 1.043" W x 3.055" H (26.50mm x 26.50mm x 77.60mm)
Housing Color
Black
Features
-
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
Manufacturers Standard Package
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč