
3659/34 100SF | |
|---|---|
DigiKey Part Number | MC34R-100-ND 19-3659/34100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3659/34 100SF |
Description | CBL RIBN 34COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Black 34 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 34 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.650" (41.91mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 5 | 118,93200 Kč | 594,66 Kč |
| 10 | 107,80400 Kč | 1 078,04 Kč |
| 25 | 94,64200 Kč | 2 366,05 Kč |
| 50 | 85,76840 Kč | 4 288,42 Kč |
| 100 | 77,75770 Kč | 7 775,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 77,75770 Kč | 7 775,77 Kč |
| 200 | 70,54490 Kč | 14 108,98 Kč |
| 300 | 66,67073 Kč | 20 001,22 Kč |
| 500 | 62,12636 Kč | 31 063,18 Kč |
| 700 | 59,32834 Kč | 41 529,84 Kč |
| 1 000 | 56,52179 Kč | 56 521,79 Kč |
| 2 500 | 53,33257 Kč | 133 331,42 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |











