Flat Ribbon Cable Black 34 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/34 100SF

DigiKey Part Number
MC34R-50-ND
Manufacturer
Manufacturer Product Number
3659/34 100SF
Description
CBL RIBN 34COND 0.05 BLACK 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 34 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
34
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.650" (41.91mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20267
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 454,73000 Kč4 454,73 Kč
53 636,93800 Kč18 184,69 Kč
103 335,65800 Kč33 356,58 Kč
252 948,29560 Kč73 707,39 Kč
502 862,19120 Kč143 109,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4 454,73000 Kč
Unit Price with VAT:5 390,22330 Kč
Alternate Length
CBL RIBN 34COND 0.05 BLACK 5'
In-Stock: 7
Unit Price: 652,62000 Kč
CBL RIBN 34COND 0.05 BLACK 10'
In-Stock: 6
Unit Price: 1 180,09000 Kč
CBL RIBN 34COND 0.05 BLACK 25'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 BLACK 100'
In-Stock: 1083
Unit Price: 148,88000 Kč
CBL RIBN 34COND 0.05 BLACK 300'
In-Stock: 0
Unit Price: 57,59472 Kč