
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 34 | |
Pitch | ||
Length | 10.0' (3.05m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.650" (41.91mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,09000 Kč | 1 180,09 Kč |
| 5 | 973,34200 Kč | 4 866,71 Kč |
| 10 | 891,51200 Kč | 8 915,12 Kč |
| 25 | 796,74800 Kč | 19 918,70 Kč |
| 50 | 732,14980 Kč | 36 607,49 Kč |
| 100 | 667,54740 Kč | 66 754,74 Kč |
| Unit Price without VAT: | 1 180,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 427,90890 Kč |






