
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 14 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 369,55000 Kč | 3 369,55 Kč |
| 5 | 2 759,68400 Kč | 13 798,42 Kč |
| 10 | 2 530,95200 Kč | 25 309,52 Kč |
| 25 | 2 241,26760 Kč | 56 031,69 Kč |
| 50 | 2 043,05920 Kč | 102 152,96 Kč |
| 100 | 2 027,82730 Kč | 202 782,73 Kč |
| Unit Price without VAT: | 3 369,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 077,15550 Kč |






