Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3302/26 300SF

DigiKey Part Number
MC26M-300-ND
Manufacturer
Manufacturer Product Number
3302/26 300SF
Description
CBL RIBN 26COND 0.05 MULTI 300'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 26 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Length
300.0' (91.44m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.042" (1.07mm)
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 20462
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 269,27000 Kč13 269,27 Kč
212 024,08500 Kč24 048,17 Kč
311 351,31000 Kč34 053,93 Kč
510 559,05400 Kč52 795,27 Kč
710 069,35143 Kč70 485,46 Kč
109 576,87300 Kč95 768,73 Kč
Manufacturers Standard Package
Unit Price without VAT:13 269,27000 Kč
Unit Price with VAT:16 055,81670 Kč
Alternate Length
CBL RIBN 26COND 0.05 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.05 MULTI 10'
In-Stock: 0
Unit Price: 576,82000 Kč
CBL RIBN 26COND 0.05 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.05 MULTI 50'
In-Stock: 0
Unit Price:
CBL RIBN 26COND 0.05 MULTI 100'
In-Stock: 0
Unit Price: