


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 10 | 189,82200 Kč | 1 898,22 Kč |
| 25 | 177,92880 Kč | 4 448,22 Kč |
| 50 | 169,43280 Kč | 8 471,64 Kč |
| 100 | 161,34650 Kč | 16 134,65 Kč |
| 250 | 151,24860 Kč | 37 812,15 Kč |
| 500 | 147,57394 Kč | 73 786,97 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |




