


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 143,26900 Kč | 1 432,69 Kč |
| 25 | 134,28640 Kč | 3 357,16 Kč |
| 50 | 127,87360 Kč | 6 393,68 Kč |
| 100 | 121,76740 Kč | 12 176,74 Kč |
| 250 | 114,14596 Kč | 28 536,49 Kč |
| 500 | 108,70202 Kč | 54 351,01 Kč |
| 1 000 | 108,47567 Kč | 108 475,67 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |




