26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3CCA-2618J

DigiKey Part Number
M3CCA-2618J-ND
Manufacturer
Manufacturer Product Number
M3CCA-2618J
Description
IDC CABLE - MKC26A/MC26G/MKC26A
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,16000 Kč142,16 Kč
10120,71800 Kč1 207,18 Kč
25113,16240 Kč2 829,06 Kč
50107,75340 Kč5 387,67 Kč
100102,61090 Kč10 261,09 Kč
25096,18764 Kč24 046,91 Kč
50091,59916 Kč45 799,58 Kč
1 00089,95543 Kč89 955,43 Kč
Manufacturers Standard Package
Unit Price without VAT:142,16000 Kč
Unit Price with VAT:172,01360 Kč
Alternate Color
IDC CABLE - MKC26A/MC26M/MKC26A
In-Stock: 0
Unit Price: 168,61000 Kč
Alternate Length
IDC CABLE - MKC26A/MC26G/MKC26A
In-Stock: 433
Unit Price: 122,00000 Kč
IDC CABLE - MKC26A/MC26G/MKC26A
In-Stock: 0
Unit Price: 171,97000 Kč