


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 146,10400 Kč | 1 461,04 Kč |
| 25 | 136,94040 Kč | 3 423,51 Kč |
| 50 | 130,40600 Kč | 6 520,30 Kč |
| 100 | 124,17800 Kč | 12 417,80 Kč |
| 250 | 116,40704 Kč | 29 101,76 Kč |
| 500 | 110,85432 Kč | 55 427,16 Kč |
| 1 000 | 110,82744 Kč | 110 827,44 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |




