


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,26000 Kč | 384,26 Kč |
| 10 | 295,67300 Kč | 2 956,73 Kč |
| 25 | 267,48080 Kč | 6 687,02 Kč |
| 50 | 248,42320 Kč | 12 421,16 Kč |
| 100 | 231,14600 Kč | 23 114,60 Kč |
| 250 | 210,77456 Kč | 52 693,64 Kč |
| 500 | 197,05364 Kč | 98 526,82 Kč |
| 1 000 | 184,64507 Kč | 184 645,07 Kč |
| Unit Price without VAT: | 384,26000 Kč |
|---|---|
| Unit Price with VAT: | 464,95460 Kč |




