


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,35000 Kč | 491,35 Kč |
| 10 | 378,61500 Kč | 3 786,15 Kč |
| 25 | 342,77120 Kč | 8 569,28 Kč |
| 50 | 318,54800 Kč | 15 927,40 Kč |
| 100 | 296,59680 Kč | 29 659,68 Kč |
| 250 | 270,72048 Kč | 67 680,12 Kč |
| 500 | 253,29930 Kč | 126 649,65 Kč |
| Unit Price without VAT: | 491,35000 Kč |
|---|---|
| Unit Price with VAT: | 594,53350 Kč |




