


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,51000 Kč | 431,51 Kč |
| 10 | 332,31400 Kč | 3 323,14 Kč |
| 25 | 300,73320 Kč | 7 518,33 Kč |
| 50 | 279,39100 Kč | 13 969,55 Kč |
| 100 | 260,04340 Kč | 26 004,34 Kč |
| 250 | 237,23288 Kč | 59 308,22 Kč |
| 500 | 221,87284 Kč | 110 936,42 Kč |
| 1 000 | 209,83490 Kč | 209 834,90 Kč |
| Unit Price without VAT: | 431,51000 Kč |
|---|---|
| Unit Price with VAT: | 522,12710 Kč |




