


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,07000 Kč | 397,07 Kč |
| 10 | 305,68900 Kč | 3 056,89 Kč |
| 25 | 276,56040 Kč | 6 914,01 Kč |
| 50 | 256,88120 Kč | 12 844,06 Kč |
| 100 | 239,03700 Kč | 23 903,70 Kč |
| 250 | 218,00040 Kč | 54 500,10 Kč |
| 500 | 203,82968 Kč | 101 914,84 Kč |
| 1 000 | 191,24558 Kč | 191 245,58 Kč |
| Unit Price without VAT: | 397,07000 Kč |
|---|---|
| Unit Price with VAT: | 480,45470 Kč |




