
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | 3M  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Discontinued at Digi-Key  | |
Tool Method  | Manual  | |
Tool Type  | Bench Press  | |
Tool Type Feature  | Frame  | |
For Use With/Related Products  | MDR Wiremount Plugs  | |
Wire Gauge or Range - AWG  | -  | |
Wire Gauge or Range - mm²  | -  | |
Ratcheting  | No Ratchet  | |
Wire Entry Location  | -  | |
Features  | -  | |
Base Product Number  | 


















