



10168-6000EC | |
|---|---|
DigiKey Part Number | MPB68A-ND |
Manufacturer | |
Manufacturer Product Number | 10168-6000EC |
Description | CONN PLUG 68POS STR IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 68 Position Plug Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | 10168-6000EC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Features Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug | Base Product Number |
Number of Positions 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,90000 Kč | 241,90 Kč |
| 10 | 205,63300 Kč | 2 056,33 Kč |
| 25 | 192,74480 Kč | 4 818,62 Kč |
| 50 | 183,54360 Kč | 9 177,18 Kč |
| 100 | 174,78530 Kč | 17 478,53 Kč |
| 300 | 161,75670 Kč | 48 527,01 Kč |
| 500 | 156,03488 Kč | 78 017,44 Kč |
| 1 000 | 148,59634 Kč | 148 596,34 Kč |
| Unit Price without VAT: | 241,90000 Kč |
|---|---|
| Unit Price with VAT: | 292,69900 Kč |















