Similar




10268-55H3PC | |
|---|---|
DigiKey Part Number | 3M1828-ND |
Manufacturer | |
Manufacturer Product Number | 10268-55H3PC |
Description | CONN RCPT 68POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10268-55H3PC Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (4-40); Latchblocks |
Part Status Active | Features Board Lock, Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 68 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5178238-8 | TE Connectivity AMP Connectors | 0 | A33475-ND | 0,00000 Kč | Similar |
| 5787083-7 | TE Connectivity AMP Connectors | 450 | A115522-ND | 328,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| 10 | 188,14200 Kč | 1 881,42 Kč |
| 25 | 176,35800 Kč | 4 408,95 Kč |
| 50 | 167,93360 Kč | 8 396,68 Kč |
| 100 | 159,92080 Kč | 15 992,08 Kč |
| 300 | 147,99740 Kč | 44 399,22 Kč |
| 500 | 142,76288 Kč | 71 381,44 Kč |
| 1 000 | 135,95743 Kč | 135 957,43 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |













