
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Alloy | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,13000 Kč | 356,13 Kč |
| 10 | 302,56000 Kč | 3 025,60 Kč |
| 25 | 283,61560 Kč | 7 090,39 Kč |
| 50 | 270,08040 Kč | 13 504,02 Kč |
| 100 | 257,19400 Kč | 25 719,40 Kč |
| 300 | 238,02633 Kč | 71 407,90 Kč |
| 500 | 229,60978 Kč | 114 804,89 Kč |
| Unit Price without VAT: | 356,13000 Kč |
|---|---|
| Unit Price with VAT: | 430,91730 Kč |




