68 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10268-52E3PC

DigiKey Part Number
N10268-52E3PC-ND
Manufacturer
Manufacturer Product Number
N10268-52E3PC
Description
CONN RCPT 68POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
N10268-52E3PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Flange Feature
Housing/Shell (4-40); Latchblocks
Part Status
Active
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1349,41000 Kč349,41 Kč
10296,95400 Kč2 969,54 Kč
25278,35800 Kč6 958,95 Kč
50265,06620 Kč13 253,31 Kč
100252,41910 Kč25 241,91 Kč
300233,60693 Kč70 082,08 Kč
500225,34718 Kč112 673,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:349,41000 Kč
Unit Price with VAT:422,78610 Kč